807-022-559-108

Heilind Number:EDA807-022-559-108
Manufacturer:EDAC
Manufacturer Number:807-022-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-559-108

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a single row layout with 22 positions, ensuring seamless integration with your circuitry. Crafted from durable UL 94V-0 Diallyl Phthalate housing, it offers reliable operation even in harsh environments. The copper alloy contact material and a pitch of .156 inches guarantee efficient power transmission at an amperage of 5 A. With a right angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for secure and high-speed board-to-board connections.