807-022-559-112

Heilind Number:EDA807-022-559-112
Manufacturer:EDAC
Manufacturer Number:807-022-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-559-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-559-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a compact design and right angle mount orientation, it's perfect for space-restricted applications. Boasting a maximum amperage of 5 A and a wide operating temperature range of -40 to 105 °C, this connector ensures optimal performance even in extreme conditions. Its 22 positions, single row layout, and .156-inch pitch make it ideal for board-to-board PCB connections. Trust in its high-quality construction and green color for easy identification. Elevate your connectivity solutions with this essential component.