807-022-559-201

Heilind Number:EDA807-022-559-201
Manufacturer:EDAC
Manufacturer Number:807-022-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-559-201

Detailed Description

Enhance your circuit board connections with our high-temp card edge connector. Designed for reliable performance in demanding environments, this two-row connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material of copper alloy, it ensures efficient conductivity for up to 22 positions at a pitch of .156 inches. The right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C guarantees steady operation regardless of conditions. Elevate your PCB connectivity with this essential component.