807-022-560-201

Heilind Number:EDA807-022-560-201
Manufacturer:EDAC
Manufacturer Number:807-022-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-560-201

Detailed Description

Upgrade your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a vibrant green hue and a robust UL 94V-0 Diallyl Phthalate housing for maximum durability. With a dual-row configuration and a generous 22 positions, it offers ample room for your power needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Whether for industrial machinery or electronic devices, trust in this connector for superior performance.