807-023-401-101

Heilind Number:EDA807-023-401-101
Manufacturer:EDAC
Manufacturer Number:807-023-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board PCB connections. Designed for demanding applications, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row layout and 23 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from copper alloy, the contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for critical electronic systems. Trust in its quality and performance for your next project.