807-023-401-102

Heilind Number:EDA807-023-401-102
Manufacturer:EDAC
Manufacturer Number:807-023-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-401-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding requirements of industrial and electronic applications. Boasting a vibrant green color for easy identification, this connector offers robust connectivity with a current rating of 5 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable performance in even the harshest environments. With a single row configuration and 23 positions, it provides ample connectivity options with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in the superior quality and performance of our High Temp Card Edge Connector for seamless board-to-board connectivity in your next project.