807-023-405-101

Heilind Number:EDA807-023-405-101
Manufacturer:EDAC
Manufacturer Number:807-023-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even at high temperatures. With a single row configuration and 23 positions, it offers ample connectivity options for your applications. The contact material is a durable Copper Alloy, guaranteeing secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, precise and stable PCB mounting is facilitated. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring resilience in extreme conditions. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.