807-023-421-101

Heilind Number:EDA807-023-421-101
Manufacturer:EDAC
Manufacturer Number:807-023-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and high-performance board-to-board connections. Featuring a vibrant Green color, this connector is not only visually appealing but also stands out for its exceptional durability and functionality. Engineered for demanding industrial applications, it boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With a single row design and a total of 23 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of Copper Alloy, guarantees excellent conductivity and long-term reliability. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Whether operating in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent performance. Trust in our High Temp Card Edge Connector for seamless and efficient PCB integration, meeting the highest standards of quality and performance.