807-023-421-102

Heilind Number:EDA807-023-421-102
Manufacturer:EDAC
Manufacturer Number:807-023-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, engineered to deliver reliable performance in even the most demanding environments. With a vibrant green color for easy identification, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring both durability and conductivity. Perfect for PCB assemblies, it offers a single row configuration with 23 positions and a pitch of .156 inches, allowing for seamless board-to-board connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees optimal functionality under extreme conditions. Trust in the superior quality of our Card Edge Connector for your critical electronic applications.