807-023-421-103

Heilind Number:EDA807-023-421-103
Manufacturer:EDAC
Manufacturer Number:807-023-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures high performance and longevity. The vibrant green color not only adds a pop of visual interest but also indicates its environmental compliance. Featuring a single row configuration with 23 positions, a pitch of .156 inches, and a row spacing of .2 inches, it offers precise and secure connectivity. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 5A of current, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Trust in the quality and reliability of our High Temp Card Edge Connector for your PCB connectivity needs.