807-023-421-104

Heilind Number:EDA807-023-421-104
Manufacturer:EDAC
Manufacturer Number:807-023-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Designed for high temperature applications, this connector is built to withstand extreme operating conditions from -40 to 105°C. Its green housing made of UL 94V-0 Diallyl Phthalate ensures safety and compliance with industry standards. Featuring a single row with 23 positions and a .156-inch pitch, it allows for seamless board-to-board connections with optimal signal integrity. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Trust in the performance and longevity of our High Temp Card Edge Connector for your critical electronic systems.