807-023-421-108

Heilind Number:EDA807-023-421-108
Manufacturer:EDAC
Manufacturer Number:807-023-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Its single row configuration, featuring 23 positions with a pitch of .156 inches, offers seamless connectivity for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission, with a maximum amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its straight mount orientation and .2 inch row spacing make installation a breeze. Trust in the superior quality of our Card Edge Connector to meet your connectivity needs with precision and reliability.