807-023-421-112

Heilind Number:EDA807-023-421-112
Manufacturer:EDAC
Manufacturer Number:807-023-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for optimal performance in demanding environments. This essential component features a vibrant green color, adding a touch of visual distinction to your PCB assembly. Engineered for efficiency, it boasts a high amperage rating of 5A, ensuring reliable power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing durability and flame resistance. With a single row configuration and 23 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material and .156-inch pitch provide superior conductivity, while the .2-inch row spacing allows for easy installation. Designed for versatility, it can be mounted straight onto the PCB, facilitating efficient assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Explore our full range of products in the Connectors category for more essential components to elevate your electronic designs.