807-023-425-101

Heilind Number:EDA807-023-425-101
Manufacturer:EDAC
Manufacturer Number:807-023-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is designed for optimum performance, with a 5A amperage rating ensuring efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance and safety. With a single row configuration and 23 positions, it offers ample connectivity options. The copper alloy contact material ensures secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for critical applications in various industries. Upgrade to the 807-023-425-101 for superior performance and peace of mind.