807-023-425-102

Heilind Number:EDA807-023-425-102
Manufacturer:EDAC
Manufacturer Number:807-023-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-425-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. Featuring a vibrant green color, this connector boasts a single row with 23 positions, making it ideal for a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and flame resistance. Crafted with copper alloy contacts, this connector offers excellent conductivity and a maximum amperage of 5A. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and high-temperature applications. The straight mount orientation simplifies installation, while the compact design saves valuable board space. Trust in this card edge connector for optimal performance in your PCB designs.