807-023-425-108

Heilind Number:EDA807-023-425-108
Manufacturer:EDAC
Manufacturer Number:807-023-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant Green color and crafted with precision using UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable connectivity in high-temperature applications. With a single row layout and 23 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees excellent conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Perfect for board-to-board connections, this connector is ideal for a wide range of industrial and commercial applications. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile and dependable. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity solutions.