807-023-427-101

Heilind Number:EDA807-023-427-101
Manufacturer:EDAC
Manufacturer Number:807-023-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in extreme conditions. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts superior durability and safety. Perfect for demanding applications, it offers a secure connection with 23 positions and a current rating of 5 A. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industries requiring high-temperature resistance and uncompromising performance. Trust in its straight mount orientation and single row configuration for easy installation and space-saving design. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.