807-023-431-101

Heilind Number:EDA807-023-431-101
Manufacturer:EDAC
Manufacturer Number:807-023-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure and reliable board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and protection. Its copper alloy contacts guarantee efficient power transmission, with a high amperage rating of 5A. With a compact pitch of .156 inches and 23 positions, it offers seamless connectivity for streamlined PCB layouts. The straight mount orientation and .2-inch row spacing provide easy integration into circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding electronic systems. Trust in its quality and performance for your next project.