807-023-431-102

Heilind Number:EDA807-023-431-102
Manufacturer:EDAC
Manufacturer Number:807-023-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust protection against heat and flame. With a single row configuration and 23 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Its .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Trust in the durability and efficiency of our Card Edge Connector to meet your connectivity needs with precision.