807-023-441-103

Heilind Number:EDA807-023-441-103
Manufacturer:EDAC
Manufacturer Number:807-023-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout housing 23 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require high performance under extreme conditions. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB assembly with this essential component, available now in our extensive range of connector solutions.