807-023-441-104

Heilind Number:EDA807-023-441-104
Manufacturer:EDAC
Manufacturer Number:807-023-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-441-104

Detailed Description

Introducing our 807-023-441-104 High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures optimal performance and safety. With a single row layout and 23 positions, it provides ample connectivity options for your applications. The copper alloy contact material guarantees secure and low-resistance connections, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Suitable for a wide range of industries, this green-colored connector can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for demanding environments. Upgrade your PCB connections with the 807-023-441-104 and experience reliable performance like never before.