807-023-441-108

Heilind Number:EDA807-023-441-108
Manufacturer:EDAC
Manufacturer Number:807-023-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for optimal performance in high-temperature environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row configuration featuring 23 positions, it offers ample connectivity options. The contact material is crafted from copper alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector.