807-023-445-101

Heilind Number:EDA807-023-445-101
Manufacturer:EDAC
Manufacturer Number:807-023-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for reliable performance in extreme environments. This cutting-edge connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a single row design and 23 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for demanding industrial and commercial settings. Trust in its performance and make your connections with confidence.