807-023-445-102

Heilind Number:EDA807-023-445-102
Manufacturer:EDAC
Manufacturer Number:807-023-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With a single row configuration and 23 positions, it offers efficient and space-saving connectivity. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh conditions, making it ideal for demanding industries such as automotive, aerospace, and telecommunications. Trust in the quality and performance of our Card Edge Connector for your critical electronic systems.