807-023-445-103

Heilind Number:EDA807-023-445-103
Manufacturer:EDAC
Manufacturer Number:807-023-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component features a vibrant green hue, ensuring easy identification on your PCB. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability and safety. The connector is engineered for optimal performance, with copper alloy contacts capable of handling up to 5A of current. Its single-row design with 23 positions and a pitch of .156 inches provides seamless connectivity, while the .2-inch row spacing allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in industries such as automotive, aerospace, and telecommunications. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your PCB assembly with this high-quality Card Edge Connector, a pinnacle of innovation and reliability.