807-023-445-108

Heilind Number:EDA807-023-445-108
Manufacturer:EDAC
Manufacturer Number:807-023-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-445-108

Detailed Description

Introducing our 807-023-445-108 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and performance. With one row of 23 copper alloy contacts, each capable of handling up to 5A of current, it provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and innovation of our product to elevate your electronic designs.