807-023-445-112

Heilind Number:EDA807-023-445-112
Manufacturer:EDAC
Manufacturer Number:807-023-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-445-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in even the most demanding industrial environments. Featuring a vibrant green color for easy identification, this connector boasts a robust amperage rating of 5 A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures exceptional durability and safety. With a single row configuration and 23 carefully positioned contacts made of high-quality Copper Alloy, this connector guarantees reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connectivity. Explore the full range of features and benefits in our extensive line of PCB Connectors.