807-023-447-101

Heilind Number:EDA807-023-447-101
Manufacturer:EDAC
Manufacturer Number:807-023-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, featuring a vibrant Green color for easy identification on your PCB. Engineered for reliable performance, this connector is designed to handle a maximum amperage of 5A, making it suitable for a wide range of applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. With one row of 23 positions, precise connectivity is guaranteed. Crafted from Copper Alloy, the contacts provide excellent conductivity. The .156 inch pitch and .2 inch row spacing allow for seamless integration into your board layout. This connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C, making it ideal for high-temp environments. Trust in our Card Edge Connector for superior performance and longevity in your electronic projects.