807-023-447-108

Heilind Number:EDA807-023-447-108
Manufacturer:EDAC
Manufacturer Number:807-023-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for uncompromising performance in demanding applications. Featuring a vibrant Green color for easy identification, this connector is a crucial component for power and signal transmission. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in high-temperature environments. The Copper Alloy contact material guarantees efficient conductivity, while the 1-row configuration with 23 positions offers seamless connectivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is assured. Suitable for board-to-board PCB connections, this connector is a versatile solution for various electronic systems. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for industrial, automotive, and aerospace applications. Trust in our High Temp Card Edge Connector for superior performance and durability in your projects.