807-023-447-112

Heilind Number:EDA807-023-447-112
Manufacturer:EDAC
Manufacturer Number:807-023-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Engineered with precision and durability in mind, this connector features a single row with 23 positions, ensuring seamless and secure connectivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional flame-retardant properties for added safety. Constructed with copper alloy contacts, it guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise mounting and alignment. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its superior performance and green-colored design, making it stand out in any assembly. Elevate your PCB connections with our High Temp Card Edge Connector.