807-023-453-101

Heilind Number:EDA807-023-453-101
Manufacturer:EDAC
Manufacturer Number:807-023-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding industrial environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row configuration and 23 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality copper alloy, the contacts guarantee superior conductivity. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in extreme conditions. Trust in this essential component for your PCB connectivity needs, available now in our lineup of premium connectors.