807-023-453-102

Heilind Number:EDA807-023-453-102
Manufacturer:EDAC
Manufacturer Number:807-023-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-453-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only high-temperature resistance but also compliance with stringent safety standards. With a single row layout accommodating 23 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance even in high-vibration settings. Its right-angle mount orientation allows for seamless integration into systems, while the wide operating temperature range of -40 to 105°C ensures reliable operation in extreme conditions. Trust in the 807-023-453-102 for your critical PCB connectivity needs.