807-023-454-101

Heilind Number:EDA807-023-454-101
Manufacturer:EDAC
Manufacturer Number:807-023-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and efficient board-to-board connections in high-temperature environments. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliability and performance even in the most demanding conditions. Featuring a vibrant green color, it stands out while providing a sleek and professional look to your PCB assembly. With a single row design and 23 positions, it offers ample connectivity options for your application. The contact material, made of copper alloy, guarantees excellent conductivity and long-lasting durability. Its right-angle mount orientation and .156 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in our High Temp Card Edge Connector for seamless and dependable board-level connections in any scenario.