807-023-457-101

Heilind Number:EDA807-023-457-101
Manufacturer:EDAC
Manufacturer Number:807-023-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. This connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row layout and 23 positions, it offers ample connectivity for various applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Ideal for space-constrained installations, this connector is mounted at a right angle for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the perfect choice for high-performance electronics. Trust in our Card Edge Connector to deliver outstanding performance and longevity in any project.