807-023-457-107

Heilind Number:EDA807-023-457-107
Manufacturer:EDAC
Manufacturer Number:807-023-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-457-107

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures outstanding performance and safety. With a single row layout, it offers easy installation and maintenance, while its copper alloy contact material guarantees secure and seamless connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, with 23 positions available for versatile connectivity options. Designed for right-angle mounting, this connector is suitable for a wide range of applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is the perfect solution for demanding industrial and commercial environments. Trust in the quality and durability of our Card Edge Connector for your PCB connectivity needs.