807-023-457-108

Heilind Number:EDA807-023-457-108
Manufacturer:EDAC
Manufacturer Number:807-023-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also meets the highest standards for functionality. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior heat resistance and flame retardancy. This single-row connector with 23 positions offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. The right-angle mount orientation allows for convenient installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial and commercial applications. Trust in our High Temp Card Edge Connector for superior performance and reliability in your projects.