807-023-458-101

Heilind Number:EDA807-023-458-101
Manufacturer:EDAC
Manufacturer Number:807-023-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This green connector features a single row design with 23 positions, perfect for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The housing material, UL 94V-0 Diallyl Phthalate, ensures excellent thermal performance, suitable for operating temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees optimal conductivity and durability. Its right-angle mount orientation facilitates easy installation and space-saving on PCBs. Trust in this connector for high-speed data transmission and power delivery, meeting the stringent requirements of modern electronics.