807-023-458-102

Heilind Number:EDA807-023-458-102
Manufacturer:EDAC
Manufacturer Number:807-023-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed to provide reliable and efficient connectivity in high-temperature environments. With a bold green color for easy identification, this connector features a single row layout with 23 positions, making it ideal for a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and conductivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into PCB setups. Rated for an operating temperature range of -40 to 105°C, this connector guarantees performance in even the most demanding conditions. Trust in our product for your board-to-board PCB connectivity needs.