807-023-458-104

Heilind Number:EDA807-023-458-104
Manufacturer:EDAC
Manufacturer Number:807-023-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Its vibrant green color makes it easily identifiable, while its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity. With a single row configuration and 23 positions, this connector offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts guarantee optimal conductivity. The right-angle mount orientation facilitates convenient installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where performance under extreme conditions is essential. Trust in this essential component for your next PCB assembly project.