807-023-458-108

Heilind Number:EDA807-023-458-108
Manufacturer:EDAC
Manufacturer Number:807-023-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-458-108

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features 23 positions in a single row layout, perfect for board to board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable contact. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Constructed with copper alloy contacts, it can handle amperages up to 5A. Its right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in harsh conditions. Trust in this connector for seamless and efficient connectivity in your PCB projects.