807-023-459-101

Heilind Number:EDA807-023-459-101
Manufacturer:EDAC
Manufacturer Number:807-023-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless and reliable board-to-board connections in high-temperature environments. Designed for maximum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring optimal conductivity and longevity. With a single row configuration, a total of 23 positions, and a pitch of .156 inches, it offers precise and secure connectivity. The right-angle mount orientation allows for convenient installation, while an impressive operating temperature range of -40 to 105 °C guarantees exceptional reliability even in the most demanding conditions. Trust in the superior quality and performance of our Card Edge Connector for your critical electronic applications.