807-023-459-103

Heilind Number:EDA807-023-459-103
Manufacturer:EDAC
Manufacturer Number:807-023-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-459-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With a single row layout and 23 positions, it offers ample connectivity options for your PCB needs. The contact material is a sturdy Copper Alloy, guaranteeing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its right-angle mount orientation allows for efficient PCB assembly, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in the quality and reliability of our Card Edge Connector for all your board-to-board connectivity requirements.