807-023-459-108

Heilind Number:EDA807-023-459-108
Manufacturer:EDAC
Manufacturer Number:807-023-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in even the most demanding environments. This essential component, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row layout and a total of 23 positions, it offers ample connectivity options for your PCB needs. The connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy and precise installation. Crafted with high-quality copper alloy contacts, it guarantees efficient and low-resistance signal transmission. Its right-angle mount orientation accommodates various PCB configurations, while its impressive operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in your projects.