807-023-521-101

Heilind Number:EDA807-023-521-101
Manufacturer:EDAC
Manufacturer Number:807-023-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a single row configuration and 23 positions, it offers seamless integration for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial applications. Its vibrant green color adds a touch of visibility, and the straight mount orientation simplifies installation. Trust in our Card Edge Connector for robust and dependable board-to-board connections.