807-023-521-102

Heilind Number:EDA807-023-521-102
Manufacturer:EDAC
Manufacturer Number:807-023-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-521-102

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and 23 positions, it offers efficient and reliable connectivity. The contact material, Copper Alloy, ensures secure and low-resistance transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, allow for easy and precise installation. Upgrade your PCB connections with this essential component in the Board To Board PCB Connector category.