807-023-521-103

Heilind Number:EDA807-023-521-103
Manufacturer:EDAC
Manufacturer Number:807-023-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this durable connector features a single row layout with 23 positions, ensuring reliable performance in your electronic assemblies. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, not only offers excellent heat resistance but also adds a pop of color to your setup. With a contact material of Copper Alloy and an amperage rating of 5A, this connector guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.