807-023-521-107

Heilind Number:EDA807-023-521-107
Manufacturer:EDAC
Manufacturer Number:807-023-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-521-107

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in a vibrant green hue. Designed for durability, it features a 5A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 23 positions, it offers seamless connectivity for your board-to-board applications. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Elevate your electronic assemblies with this essential component.