807-023-521-112

Heilind Number:EDA807-023-521-112
Manufacturer:EDAC
Manufacturer Number:807-023-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-521-112

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and efficiency, this connector is essential for seamless board-to-board communication. With a vibrant green color, it stands out visually on your circuitry. Its UL 94V-0 Diallyl Phthalate housing ensures safety and reliability even in challenging environments. Made of copper alloy, the 23 positions offer secure and efficient contact. The .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Upgrade your connectivity with this essential component.