807-023-525-101

Heilind Number:EDA807-023-525-101
Manufacturer:EDAC
Manufacturer Number:807-023-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-525-101

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector in striking green. Designed for peak performance in demanding environments, this connector features a single row of 23 positions with a .156-inch pitch, ensuring seamless integration on your PCB. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable conductivity and durability. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable functionality even in extreme conditions. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this efficient and high-quality component.