807-023-525-102

Heilind Number:EDA807-023-525-102
Manufacturer:EDAC
Manufacturer Number:807-023-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-525-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 23 positions, ideal for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable insulation and protection. Its Copper Alloy contact material and straight mount orientation facilitate efficient power transmission at an amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for demanding industrial applications. Trust in its quality and robust construction for seamless connectivity in your projects.